Part Details for APA0809821M006R by Kyocera AVX Components
Overview of APA0809821M006R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA0809821M006R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APA0809821M006RCT-ND
|
DigiKey | CAP ALUM 820UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1557 / $0.6900 | Buy Now |
DISTI #
APA0809821M006R
|
Avnet Americas | Capacitor Aluminum Polymer 820uF 6Vdc 20% Radial Can Cylindrical Can 20mohm 3850mA 5000 hr 105°C T/R (Alt: APA0809821M006R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3199 | Buy Now |
DISTI #
581-APA0809821M006R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 820UF 6.3V ESR=20 RoHS: Compliant | 2990 |
|
$0.2520 / $0.8400 | Buy Now |
DISTI #
73976357
|
RS | Polymer Aluminum V-Chip,820uF,6.3V | AVX APA0809821M006R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.2360 | Buy Now |
DISTI #
APA0809821M006R
|
TTI | Aluminum Organic Polymer Capacitors 820UF 6.3V ESR=20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2210 / $0.2430 | Buy Now |
DISTI #
APA0809821M006R
|
TME | Capacitor: polymer, 820uF, 6.3VDC, ESR: 20mΩ, APA, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.2940 | RFQ |
Part Details for APA0809821M006R
APA0809821M006R CAD Models
APA0809821M006R Part Data Attributes
|
APA0809821M006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APA0809821M006R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.033 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 192.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |