Part Details for APA1010821M010R by Kyocera AVX Components
Overview of APA1010821M010R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA1010821M010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APA1010821M010RTR-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 10V SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5020 | Buy Now |
DISTI #
APA1010821M010R
|
Avnet Americas | Capacitor Aluminum Polymer 820uF 10Vdc 20% Radial Can Cylindrical Can 20mohm 4250mA 5000 hr 105°C T/R (Alt: APA1010821M010R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 2000 Factory Stock |
|
$0.5199 | Buy Now |
DISTI #
581-APA1010821M010R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 820UF 10V ESR=20 RoHS: Compliant | 1000 |
|
$0.4780 / $1.0900 | Buy Now |
DISTI #
73976355
|
RS | Polymer Aluminum V-Chip,820uF,10V | AVX APA1010821M010R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4870 / $0.5730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 | 0 |
|
$0.3830 | Buy Now |
DISTI #
APA1010821M010R
|
TTI | Aluminum Organic Polymer Capacitors 820UF 10V ESR=20 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.4780 / $0.4980 | Buy Now |
DISTI #
APA1010821M010R
|
Avnet Americas | Capacitor Aluminum Polymer 820uF 10Vdc 20% Radial Can Cylindrical Can 20mohm 4250mA 5000 hr 105°C T/R (Alt: APA1010821M010R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 2000 Factory Stock |
|
$0.5199 | Buy Now |
DISTI #
APA1010821M010R
|
TME | Capacitor: polymer, 820uF, 10VDC, ESR: 20mΩ, APA, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.4720 | RFQ |
DISTI #
APA1010821M010R
|
Avnet Americas | Capacitor Aluminum Polymer 820uF 10Vdc 20% Radial Can Cylindrical Can 20mohm 4250mA 5000 hr 105°C T/R (Alt: APA1010821M010R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 2000 Factory Stock |
|
$0.5199 | Buy Now |
DISTI #
APA1010821M010R
|
Avnet Asia | Capacitor Aluminum Polymer 820uF 10Vdc 20% Radial Can Cylindrical Can 20mohm 4250mA 5000 hr 105°C T/R (Alt: APA1010821M010R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for APA1010821M010R
APA1010821M010R CAD Models
APA1010821M010R Part Data Attributes
|
APA1010821M010R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APA1010821M010R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.64 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 212.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |