There are no models available for this part yet.
Overview of APA1012181M050R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APA1012181M050R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-APA1012181M050RTR-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 50V SMD Min Qty: 2400 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6160 | Buy Now | |
DISTI #
APA1012181M050R
|
Avnet Americas | Capacitor Aluminum Polymer 180uF 50Vdc 20% Radial Can Cylindrical Can 26mohm 2950mA 5000 hr 105°C T/R (Alt: APA1012181M050R) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days | 1200 Factory Stock |
|
$1.1465 | Buy Now | |
DISTI #
581-APA1012181M050R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180UF 50V ESR=26 RoHS: Compliant | 85 |
|
$0.6160 / $1.6400 | Buy Now | |
DISTI #
73976412
|
RS | Polymer Aluminum V-Chip,180uF,50V | AVX APA1012181M050R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ | |
Future Electronics | Aluminium Organic Polymer Capacitors 180UF 50V ESR=26 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks | 0 |
|
$0.8430 | Buy Now | ||
DISTI #
APA1012181M050R
|
TTI | Aluminum Organic Polymer Capacitors 180UF 50V ESR=26 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.7900 / $1.5300 | Buy Now | |
DISTI #
APA1012181M050R
|
TME | Capacitor: polymer, 180uF, 50VDC, ESR: 26mΩ, APA, SMD, -55÷105°C Min Qty: 400 | 0 |
|
$1.0800 | RFQ | |
DISTI #
APA1012181M050R
|
Avnet Abacus | Capacitor Aluminum Polymer 180uF 50Vdc 20% Radial Can Cylindrical Can 26mohm 2950mA 5000 hr 105�C T/R (Alt: APA1012181M050R) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for APA1012181M050R by Kyocera AVX Components
Part Data Attributes for APA1012181M050R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR MEASURED AT 100KHZ
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
26 mΩ
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.8 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
147.5 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|