Part Details for APA150-FG256 by Microchip Technology Inc
Overview of APA150-FG256 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for APA150-FG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1531
|
Newark | Proasicplus Fpga, 150K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip APA150-FG256 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.5000 / $114.8700 | Buy Now |
DISTI #
95AJ7193
|
Newark | Field Programmable Gate Array, 150000 Gates, 180Mhz, 6144-Cell, Cmos, Pbga256 Rohs Compliant: Yes |Microchip APA150-FG256 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5000 / $121.8000 | Buy Now |
DISTI #
APA150-FG256-ND
|
DigiKey | IC FPGA 186 I/O 256FBGA Min Qty: 90 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$116.4701 | Buy Now |
DISTI #
APA150-FG256
|
Avnet Americas | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA - Trays (Alt: APA150-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$107.5000 / $116.4700 | Buy Now |
DISTI #
494-APA150-FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates RoHS: Not Compliant | 0 |
|
$116.4700 | Order Now |
DISTI #
APA150-FG256
|
Microchip Technology Inc | ProASICPlus FPGA, 150K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$63.5300 / $116.4700 | Buy Now |
|
Future Electronics | Field Programmable Gate Array APA150-FG256 RoHS: Non Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$146.7400 | Buy Now |
|
Future Electronics | Field Programmable Gate Array APA150-FG256 RoHS: Non Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$112.6200 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 36864 Total RAM Bits - 186 I/O - 150000 Gates - Standard - 180 MHz - 2.3 to 2.7V - 256-FPBGA (17x17). |
43 Partner Stock |
|
$101.8700 / $122.2100 | Buy Now |
DISTI #
APA150-FG256
|
Avnet Americas | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA - Trays (Alt: APA150-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$107.5000 / $116.4700 | Buy Now |
Part Details for APA150-FG256
APA150-FG256 CAD Models
APA150-FG256 Part Data Attributes:
|
APA150-FG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA150-FG256
Microchip Technology Inc
Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 150000 | |
Number of Inputs | 186 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 186 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 150000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for APA150-FG256
This table gives cross-reference parts and alternative options found for APA150-FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA150-FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA150-FG256I | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA150-FG256 vs APA150-FG256I |
APA150-FGG256I | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA150-FG256 vs APA150-FGG256I |