-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, SMT, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1578-1-ND
|
DigiKey | EMITTER IR 940NM 50MA SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
138866 In Stock |
|
$0.0884 / $0.4600 | Buy Now |
DISTI #
604-APA3010F3C-GX
|
Mouser Electronics | Infrared Emitters 3X1.0MM SMD LED RA RoHS: Compliant | 30000 |
|
$0.0910 / $0.4500 | Buy Now |
|
Future Electronics | 3 x 1 mm 120° Clear Right Angle Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0971 / $0.1070 | Buy Now |
DISTI #
APA3010F3C-GX
|
TTI | Infrared Emitters 3X1.0MM SMD LED RA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.1150 | Buy Now |
DISTI #
000000000003572211
|
Sager | Infrared Emitters 3X1.0MM SMD LED RA Min Qty: 2000 | 0 |
|
$0.0869 / $0.0960 | Buy Now |
|
CHIPMALL.COM LIMITED | EMITTER IR 940NM 50MA SMD | 1630 |
|
$0.0946 / $0.1784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA3010F3C-GX
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA3010F3C-GX
Kingbright
Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, SMT, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Terminal Finish | TIN |