Part Details for APA600-FG676 by Microchip Technology Inc
Overview of APA600-FG676 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APA600-FG676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1592
|
Newark | Proasicplus Fpga, 600K System Gates 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip APA600-FG676 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$864.3900 / $936.4200 | Buy Now |
DISTI #
APA600-FG676-ND
|
DigiKey | IC FPGA 454 I/O 676FBGA Min Qty: 40 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$936.4243 | Buy Now |
DISTI #
APA600-FG676
|
Avnet Americas | FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 676-Pin FBGA - Trays (Alt: APA600-FG676) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$864.3900 / $936.4200 | Buy Now |
DISTI #
494-APA600-FG676
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates RoHS: Not Compliant | 0 |
|
$936.4200 | Order Now |
DISTI #
APA600-FG676
|
Microchip Technology Inc | ProASICPlus FPGA, 600K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$510.7800 / $936.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$854.5500 / $2,508.1000 | Buy Now | |
DISTI #
APA600-FG676
|
Avnet Americas | FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 676-Pin FBGA - Trays (Alt: APA600-FG676) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$864.3900 / $936.4200 | Buy Now |
|
NAC | APA600-FG676 RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$842.7700 / $898.9600 | Buy Now |
|
Master Electronics | 0 |
|
$854.5500 / $2,508.1000 | Buy Now |
Part Details for APA600-FG676
APA600-FG676 CAD Models
APA600-FG676 Part Data Attributes:
|
APA600-FG676
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA600-FG676
Microchip Technology Inc
Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA676
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-676 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 454 | |
Number of Logic Cells | 21504 | |
Number of Outputs | 454 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for APA600-FG676
This table gives cross-reference parts and alternative options found for APA600-FG676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA600-FG676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA600-FGG676I | Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA676 | Microchip Technology Inc | APA600-FG676 vs APA600-FGG676I |
APA600-FG676I | Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA676 | Microchip Technology Inc | APA600-FG676 vs APA600-FG676I |