Part Details for APBC02-41MWFA by Kingbright
Overview of APBC02-41MWFA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APBC02-41MWFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084567
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for APBC02-41MWFA
APBC02-41MWFA CAD Models
APBC02-41MWFA Part Data Attributes:
|
APBC02-41MWFA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBC02-41MWFA
Kingbright
7 SEG NUMERIC DISPLAY, WHITE, 5.08mm, SMT, 30 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SMT, 30 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | COMMON CATHODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |