Part Details for APBP1210 (ALTERNATE: 8590164) by FIBOX
Overview of APBP1210 (ALTERNATE: 8590164) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APBP1210 (ALTERNATE: 8590164)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354603
|
RS | PVC Back Panel, 10" Wide x 12" High, for 10" Wide x 12" High Enclosure | Fibox APBP1210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$31.7500 / $41.2300 | Buy Now |