Part Details for APBP1816 (ALTERNATE: 8590194) by FIBOX
Overview of APBP1816 (ALTERNATE: 8590194) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APBP1816 (ALTERNATE: 8590194)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354606
|
RS | PVC Back Panel, 16" Wide x 18" High, for 16" Wide x 18" High Enclosure | Fibox APBP1816 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$102.5700 / $107.9700 | Buy Now |