Part Details for APC-12E-700 by Mean Well
Overview of APC-12E-700 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APC-12E-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4407
|
Newark | Led Driver, Constant Current, 12.6W Rohs Compliant: Yes |Mean Well APC-12E-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $15.0400 | Buy Now |
DISTI #
1866-1117-ND
|
DigiKey | LED DRIVER CC AC/DC 9-18V 700MA Min Qty: 1 Lead time: 20 Weeks Container: Box |
33 In Stock |
|
$10.5500 | Buy Now |
DISTI #
APC-12E-700
|
Avnet Americas | LED DRVR Module 1-CH IP42 18V 0.7A - Boxed Product (Development Kits) (Alt: APC-12E-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 12.6W - Fixed: 12 Vdc @ 700mA - Dim: No RoHS: Compliant |
10 In Stock |
|
$7.1400 / $7.5900 | Buy Now |
DISTI #
APC-12E-700
|
Avnet Americas | LED DRVR Module 1-CH IP42 18V 0.7A - Boxed Product (Development Kits) (Alt: APC-12E-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
APC-12E-700
|
TME | Power supply: switched-mode, LED, 12.6W, 9÷18VDC, 700mA, IP42, 79% Min Qty: 1 | 43 |
|
$7.6200 / $8.6300 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 12.6W - Fixed: 12 Vdc @ 700mA - Dim: No RoHS: Compliant |
10 In Stock |
|
$7.1400 / $7.5900 | Buy Now |
Part Details for APC-12E-700
APC-12E-700 CAD Models
APC-12E-700 Part Data Attributes:
|
APC-12E-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APC-12E-700
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 12.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | ALSO OPERATE WITH INPUT 254 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 67 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12.6 W | |
Trim/Adjustable Output | NO |