Filter Your Search
1 - 1 of 1 results
|
APC-12E-700
Mean Well
|
$9.5860 | Yes | End Of Life | 230 V | 264 V | 180 V | 9 V | 18 V | 700 mA | 1 | NO | NO | 67 kHz | ALSO OPERATE WITH INPUT 254 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 79 % | 1 % | 3 % | 1 | OVER VOLTAGE | 0.088375 Vrms | HYBRID | 12.6 W | R-XXMA-X | CE, EN | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |