APCC02-41PWFA
Kingbright
Description: 7 SEG NUMERIC DISPLAY, WHITE, 5.08mm, SMT, 40 PIN

Overview of APCC02-41PWFA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for APCC02-41PWFA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001084629
Sager LED Displays & Accessories 0
Buy Now

CAD Models for APCC02-41PWFA by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APCC02-41PWFA by Kingbright

APCC02-41PWFA
Kingbright
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
SMT, 40 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
WHITE
Color@Wavelength
White
Configuration
COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT
Display Height
5.08 mm
Forward Current-Max
0.03 A
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. APCC02-41PWFA
    Kingbright
    7 SEG NUMERIC DISPLAY, WHITE, 5.08mm, SMT, 40 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APCC02-41PWFA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APCC02-41PWFA by Kingbright

Select Manufacturer
Which Manufacturer of APCC02-41PWFA would you like to use for your alert(s)?
  • Please alert me when APCC02-41PWFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APCC02-41PWFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APCC02-41PWFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APCC02-41PWFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APCC02-41PWFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APCC02-41PWFA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: