Part Details for APD-14AP7EP by ITT Interconnect Solutions
Overview of APD-14AP7EP by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2900A | Analog Devices | 16-ch LTC6561 Demo Board w/APD | |
ADL5317ACPZ-REEL7 | Analog Devices | APD Bias Controller and Curren | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias |
Price & Stock for APD-14AP7EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9710
|
Newark | Circular Conn, Receptacle, 7Pos, Flange, Product Range:Apd Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon APD-14AP7EP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 | Buy Now |
DISTI #
1003-2085-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8163 | Buy Now |
DISTI #
APD-14AP7EP
|
Avnet Americas | Circular Connector, APD Series, Flange Mount Receptacle, 7 Contacts - Bulk (Alt: APD-14AP7EP) Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6750 / $11.1370 | Buy Now |
|
Onlinecomponents.com | Flange Receptacle, for pres s -in C ontac ts, 7-way , Blue RoHS: Compliant |
500 Partner Stock |
|
$7.6200 / $21.8500 | Buy Now |
|
Master Electronics | Flange Receptacle, for pres s -in C ontac ts, 7-way , Blue RoHS: Compliant |
500 Partner Stock |
|
$7.6200 / $21.8500 | Buy Now |
Part Details for APD-14AP7EP
APD-14AP7EP CAD Models
APD-14AP7EP Part Data Attributes
|
APD-14AP7EP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APD-14AP7EP
ITT Interconnect Solutions
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |