Part Details for APD-1AP37 by ITT Interconnect Solutions
Overview of APD-1AP37 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for APD-1AP37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9694
|
Newark | Vector/Apd/Harness/Others |Itt Cannon APD-1AP37 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $20.7000 | Buy Now |
DISTI #
1003-2295-ND
|
DigiKey | CONN RCPT HSNG MALE 37POS PNL MT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
61 In Stock |
|
$15.5285 / $21.6000 | Buy Now |
DISTI #
APD-1AP37
|
Avnet Americas | - Bulk (Alt: APD-1AP37) Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1250 / $21.3860 | Buy Now |
|
Onlinecomponents.com | Flange Receptacle, 37-way Black without O-ring RoHS: Compliant |
100 In Stock |
|
$13.6200 / $22.8100 | Buy Now |
|
Master Electronics | Flange Receptacle, 37-way Black without O-ring RoHS: Compliant |
100 In Stock |
|
$13.6200 / $22.8100 | Buy Now |