Part Details for APD-1AP7 by ITT Interconnect Solutions
Overview of APD-1AP7 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for APD-1AP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2067-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4278 | Buy Now |
DISTI #
APD-1AP7
|
Avnet Americas | - Bulk (Alt: APD-1AP7) Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $4.9320 | Buy Now |
DISTI #
965-APD-1AP7
|
Mouser Electronics | Automotive Connectors 121583-0020 RoHS: Compliant | 471 |
|
$3.2800 / $4.6700 | Buy Now |
|
Onlinecomponents.com | Flange Receptacle, for standard contacts, 7-way , Black RoHS: Compliant |
930 In Stock |
|
$2.5600 / $5.4000 | Buy Now |
DISTI #
74064946
|
Verical | Conn Circular RCP 7 POS Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 252 |
|
$3.1671 / $5.7718 | Buy Now |
DISTI #
121583-0020
|
TTI | Standard Circular Connector APD-1AP7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 265 In Stock |
|
$2.9200 / $5.2500 | Buy Now |
DISTI #
121583-0020
|
Avnet Abacus | Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port (Alt: 121583-0020) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flange Receptacle, for standard contacts, 7-way , Black RoHS: Compliant |
930 In Stock |
|
$2.5600 / $5.4000 | Buy Now |
Part Details for APD-1AP7
APD-1AP7 CAD Models
APD-1AP7 Part Data Attributes
|
APD-1AP7
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APD-1AP7
ITT Interconnect Solutions
CONN RCPT HSNG MALE 7POS PNL MNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |