Part Details for APD-1CP-K2 by ITT Interconnect Solutions
Overview of APD-1CP-K2 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for APD-1CP-K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3413
|
Newark | Circular Connector, Apd Series, Receptacle, 4, Pin, Panel Mount Rohs Compliant: Yes |Itt Cannon APD-1CP-K2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$6.0900 | Buy Now |
DISTI #
82H6297
|
Newark | Circular Conn, Receptacle, 4Pos, Jam Nut, Product Range:Apd Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon APD-1CP-K2 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6800 | Buy Now |
DISTI #
1003-2055-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1368 | Buy Now |
DISTI #
APD-1CP-K2
|
Avnet Americas | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: APD-1CP-K2) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8780 / $7.0560 | Buy Now |
DISTI #
965-APD-1CP-K2
|
Mouser Electronics | Automotive Connectors 121583-0008 RoHS: Compliant | 400 |
|
$5.4200 / $8.3700 | Buy Now |
|
Onlinecomponents.com | Black, 4-way APD Jam Nut Receptacle, RoHS: Compliant |
1527 In Stock |
|
$5.2400 / $8.9200 | Buy Now |
DISTI #
121583-0008
|
TTI | Standard Circular Connector APD-1CP-K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 197 In Stock |
|
$5.5600 / $6.1300 | Buy Now |
DISTI #
APD-1CP-K2
|
Avnet Americas | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: APD-1CP-K2) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8780 / $7.0560 | Buy Now |
DISTI #
121583-0008
|
Avnet Abacus | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port (Alt: 121583-0008) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Black, 4-way APD Jam Nut Receptacle, RoHS: Compliant |
1527 In Stock |
|
$5.2400 / $8.9200 | Buy Now |
Part Details for APD-1CP-K2
APD-1CP-K2 CAD Models
APD-1CP-K2 Part Data Attributes:
|
APD-1CP-K2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APD-1CP-K2
ITT Interconnect Solutions
Circular DIN Connector, 4 Contact(s), Male, Cable Mount, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | ENVIRONMENTAL SEALED TO IP69K | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 25 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |