-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT HSNG MALE 2POS PNL MT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2071-ND
|
DigiKey | CONN RCPT HSNG MALE 2POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
814 In Stock |
|
$6.8374 / $11.3100 | Buy Now |
DISTI #
APD-1CPH8-2
|
Avnet Americas | - Bulk (Alt: APD-1CPH8-2) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$5.0400 / $9.1620 | Buy Now |
DISTI #
965-APD-1CPH8-2
|
Mouser Electronics | Automotive Connectors 121583-0027 RoHS: Compliant | 526 |
|
$6.8300 / $10.0000 | Buy Now |
|
Onlinecomponents.com | black (RAL 9005) High Power Jam Nut Receptacle, 2-way RoHS: Compliant |
279 In Stock |
|
$6.7600 / $9.3700 | Buy Now |
DISTI #
121583-0027
|
TTI | Standard Circular Connector APD-1CPH8-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$6.4400 / $7.2700 | Buy Now |
DISTI #
APD-1CPH8-2
|
Avnet Americas | - Bulk (Alt: APD-1CPH8-2) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$5.0400 / $9.1620 | Buy Now |
DISTI #
121583-0027
|
Avnet Abacus | Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port (Alt: 121583-0027) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2059891
|
Farnell | RECEPTACLE, JAM NUT, APD, BLK, 2WAY RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$2.5072 / $4.1828 | Buy Now |
|
Master Electronics | black (RAL 9005) High Power Jam Nut Receptacle, 2-way RoHS: Compliant |
279 In Stock |
|
$6.7600 / $9.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APD-1CPH8-2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APD-1CPH8-2
ITT Interconnect Solutions
CONN RCPT HSNG MALE 2POS PNL MT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR |