Part Details for APD-1SPH8-2 by ITT Interconnect Solutions
Overview of APD-1SPH8-2 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2900A | Analog Devices | 16-ch LTC6561 Demo Board w/APD | |
ADL5317ACPZ-REEL7 | Analog Devices | APD Bias Controller and Curren | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias |
Price & Stock for APD-1SPH8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9707
|
Newark | Vector/Apd/Harness/Others |Itt Cannon APD-1SPH8-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 | Buy Now |
DISTI #
1003-2290-ND
|
DigiKey | CONN RCPT HSNG MALE 2POS PNL MT Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3716 | Buy Now |
DISTI #
APD-1SPH8-2
|
Avnet Americas | - Bulk (Alt: APD-1SPH8-2) Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4875 / $7.5295 | Buy Now |
|
Onlinecomponents.com | Black, High Power Snap-In Receptacle, 2-way RoHS: Compliant |
1055 In Stock |
|
$6.0400 / $10.2600 | Buy Now |
|
Master Electronics | Black, High Power Snap-In Receptacle, 2-way RoHS: Compliant |
1055 In Stock |
|
$6.0400 / $10.2600 | Buy Now |