Part Details for APD-2BP19S by ITT Interconnect Solutions
Overview of APD-2BP19S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2900A | Analog Devices | 16-ch LTC6561 Demo Board w/APD | |
ADL5317ACPZ-REEL7 | Analog Devices | APD Bias Controller and Curren | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias |
Price & Stock for APD-2BP19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W3284
|
Newark | Vector/Apd/Harness/Others |Itt Cannon APD-2BP19S RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5100 / $32.7200 | Buy Now |
DISTI #
1003-2245-ND
|
DigiKey | CONN RCPT HSG MALE 19POS INLINE Min Qty: 80 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3925 | Buy Now |
DISTI #
APD-2BP19S
|
Avnet Americas | - Bulk (Alt: APD-2BP19S) Min Qty: 80 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7750 / $37.1295 | Buy Now |
DISTI #
965-APD-2BP19S
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$24.6900 | Order Now |
|
Onlinecomponents.com | Wire-to-Wire Receptacle, 19-way, Grey RoHS: Compliant |
160 In Stock |
|
$25.7100 / $43.6800 | Buy Now |
|
Master Electronics | Wire-to-Wire Receptacle, 19-way, Grey RoHS: Compliant |
160 In Stock |
|
$25.7100 / $43.6800 | Buy Now |