Part Details for APD-59BS-HV by ITT Interconnect Solutions
Overview of APD-59BS-HV by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for APD-59BS-HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9738
|
Newark | Circular Conn, Plug, 4Pos, Cable, Product Range:Apd Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon APD-59BS-HV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0900 | Buy Now |
DISTI #
1003-2086-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
313 In Stock |
|
$12.6470 / $19.3900 | Buy Now |
DISTI #
APD-59BS-HV
|
Avnet Americas | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: APD-59BS-HV) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0440 / $16.4520 | Buy Now |
DISTI #
965-APD-59BS-HV
|
Mouser Electronics | Automotive Connectors 121583-0213 RoHS: Compliant | 0 |
|
$12.6400 / $13.6400 | Order Now |
|
Onlinecomponents.com | Plug, 4-way High Voltage RoHS: Compliant | 0 |
|
$11.3500 / $31.0800 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
121583-0213
|
TTI | Standard Circular Connector APD-59BS-HV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 466 In Stock |
|
$12.5500 / $18.4500 | Buy Now |
DISTI #
APD-59BS-HV
|
Avnet Americas | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: APD-59BS-HV) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0440 / $16.4520 | Buy Now |
DISTI #
APD-59BS-HV
|
Avnet Americas | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: APD-59BS-HV) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0440 / $16.4520 | Buy Now |
DISTI #
2059920
|
Farnell | PLUG, HI VOLTAGE, APD, CODE 5, 4 WAY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$5.2812 / $6.5921 | Buy Now |
Part Details for APD-59BS-HV
APD-59BS-HV CAD Models
APD-59BS-HV Part Data Attributes
|
APD-59BS-HV
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APD-59BS-HV
ITT Interconnect Solutions
Circular DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR DIN CONNECTOR |