-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9739
|
Newark | Vector/Apd/Harness/Others |Itt Cannon APD-6AP-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $5.6400 | Buy Now |
DISTI #
1003-2062-ND
|
DigiKey | CONN RCPT HSNG MALE 1POS PNL MT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
644 In Stock |
|
$4.9952 / $8.3900 | Buy Now |
DISTI #
APD-6AP-H
|
Avnet Americas | Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port - Bulk (Alt: APD-6AP-H) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$3.5700 / $6.4980 | Buy Now |
DISTI #
121583-0015
|
Avnet Americas | Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port - Bulk (Alt: 121583-0015) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | red, high power 48 VDC, 1-way APD Flange Receptacle RoHS: Compliant |
780 In Stock |
|
$3.4600 / $6.3500 | Buy Now |
DISTI #
121583-0015
|
TTI | Standard Circular Connector APD-6AP-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 311 In Stock |
|
$3.4900 / $6.1300 | Buy Now |
DISTI #
APD-6AP-H
|
Avnet Americas | Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port - Bulk (Alt: APD-6AP-H) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$3.5700 / $6.4980 | Buy Now |
DISTI #
121583-0015
|
Avnet Americas | Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port - Bulk (Alt: 121583-0015) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
121583-0015
|
Avnet Abacus | Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port (Alt: 121583-0015) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 500 |
|
Buy Now | |
|
Master Electronics | red, high power 48 VDC, 1-way APD Flange Receptacle RoHS: Compliant |
780 In Stock |
|
$3.4600 / $6.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APD-6AP-H
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APD-6AP-H
ITT Interconnect Solutions
Circular DIN Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR DIN CONNECTOR |