Part Details for APD0606220M063R by Kyocera AVX Components
Overview of APD0606220M063R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for APD0606220M063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APD0606220M063RTR-ND
|
DigiKey | CAP ALUM 22UF 20% 63V SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3317 | Buy Now |
DISTI #
APD0606220M063R
|
Avnet Americas | Capacitor Aluminum Polymer 22uF 63Vdc 20% Radial Can Cylindrical Can 72mohm 520mA 2000 hr 105°C T/R (Alt: APD0606220M063R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3769 | Buy Now |
DISTI #
581-APD0606220M063R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 22UF 63V ESR=72 RoHS: Compliant | 1310 |
|
$0.2970 / $0.8900 | Buy Now |
DISTI #
73976491
|
RS | Polymer Aluminum V-Chip,22uF,63V | AVX APD0606220M063R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.2780 | Buy Now |
DISTI #
APD0606220M063R
|
TTI | Aluminum Organic Polymer Capacitors 22UF 63V ESR=72 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2940 / $0.3010 | Buy Now |
DISTI #
APD0606220M063R
|
Avnet Americas | Capacitor Aluminum Polymer 22uF 63Vdc 20% Radial Can Cylindrical Can 72mohm 520mA 2000 hr 105°C T/R (Alt: APD0606220M063R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3769 | Buy Now |
DISTI #
APD0606220M063R
|
TME | Capacitor: polymer, 22uF, 63VDC, ESR: 72mΩ, APD, SMD, -55÷105°C, 20% Min Qty: 1000 | 0 |
|
$0.3340 | RFQ |
Part Details for APD0606220M063R
APD0606220M063R CAD Models
APD0606220M063R Part Data Attributes:
|
APD0606220M063R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APD0606220M063R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 72 mΩ | |
Height | 6 mm | |
Leakage Current | 0.5 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 26 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 6.6 mm |