Part Details for APD0811151M035R by Kyocera AVX Components
Overview of APD0811151M035R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for APD0811151M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APD0811151M035RTR-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 35V SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4799 | Buy Now |
DISTI #
APD0811151M035R
|
Avnet Americas | Capacitor Aluminum Polymer 150uF 35Vdc 20% Radial Can Cylindrical Can 27mohm 3100mA 2000 hr 105°C T/R (Alt: APD0811151M035R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.7332 | Buy Now |
DISTI #
581-APD0811151M035R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 150UF 35V ESR=27 RoHS: Compliant | 1404 |
|
$0.4660 / $1.0300 | Buy Now |
DISTI #
73976418
|
RS | Polymer Aluminum V-Chip,150uF,35V | AVX APD0811151M035R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.5400 | Buy Now |
DISTI #
APD0811151M035R
|
TTI | Aluminum Organic Polymer Capacitors 150UF 35V ESR=27 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4610 | Buy Now |
DISTI #
APD0811151M035R
|
TME | Capacitor: polymer, 150uF, 35VDC, ESR: 27mΩ, APD, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.6700 | RFQ |
Part Details for APD0811151M035R
APD0811151M035R CAD Models
APD0811151M035R Part Data Attributes
|
APD0811151M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APD0811151M035R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 11.5 mm | |
Leakage Current | 1.05 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 155 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |