Part Details for APD1012471M035R by Kyocera AVX Components
Overview of APD1012471M035R by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for APD1012471M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2429
|
Newark | Cap, 470Uf, 35V, Alu Elec, Polymer, Smd, Capacitance:470µf, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kyocera Avx APD1012471M035R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$0.8050 / $0.8780 | Buy Now |
DISTI #
68AJ2430
|
Newark | Cap, 470Uf, 35V, Alu Elec, Polymer, Smd, Capacitance:470µf, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kyocera Avx APD1012471M035R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.6810 | Buy Now |
DISTI #
64AJ3928
|
Newark | Cap, 470Uf, 35V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Kyocera Avx APD1012471M035R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7770 / $1.3300 | Buy Now |
DISTI #
478-APD1012471M035RCT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3393 / $1.3400 | Buy Now |
DISTI #
68AJ2429
|
Avnet Americas | Capacitor Aluminum Polymer 470uF 35Vdc 20% Radial Can Cylindrical Can 27mohm 3100mA 2000 hr 105°C T/R - Product that comes on tape, but is not reeled (Alt: 68AJ2429) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 234 Partner Stock |
|
$0.9930 / $1.5400 | Buy Now |
DISTI #
APD1012471M035R
|
Avnet Americas | Capacitor Aluminum Polymer 470uF 35Vdc 20% Radial Can Cylindrical Can 27mohm 3100mA 2000 hr 105°C T/R (Alt: APD1012471M035R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.8757 | Buy Now |
DISTI #
581-APD1012471M035R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 470uF 1012 20% E SR=27mOhms 2K Hrs RoHS: Compliant | 2385 |
|
$0.6900 / $1.8400 | Buy Now |
DISTI #
72514940
|
RS | Aluminum Electrolytic Capacitor, SMD, 8R460001-470uF/35V | AVX APD1012471M035R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5920 | RFQ |
|
Future Electronics | Aluminum Organic Polymer Capacitors 35V 470uF 1012 20% E SR=27mOhms 2K Hrs RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6800 / $0.7400 | Buy Now |
|
Future Electronics | Aluminum Organic Polymer Capacitors 35V 470uF 1012 20% E SR=27mOhms 2K Hrs RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.7050 | Buy Now |
Part Details for APD1012471M035R
APD1012471M035R CAD Models
APD1012471M035R Part Data Attributes
|
APD1012471M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APD1012471M035R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 12.5 mm | |
Leakage Current | 3.29 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 155 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |