There are no models available for this part yet.
Overview of APD111DNUA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APD111DNUA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC8360
|
Newark | 30Mm Pilot Dome Fv 12V Amber Rohs Compliant: Yes |Idec APD111DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9300 / $62.7100 | Buy Now | |
DISTI #
APD111DNUA-ND
|
DigiKey | 30MM PILOT DOME FV 12V AMBER Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2700 | Buy Now | |
DISTI #
199-APD111DNUA
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 12V Amber | 0 |
|
$43.5700 / $51.0000 | Order Now | |
DISTI #
71198772
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 12VAC/DC Amber | IDEC Corporation APD111DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.7100 / $64.3600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.3900 / $49.5000 | Buy Now | ||
DISTI #
000000000006277857
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 12V Amber Min Qty: 1 | 0 |
|
$42.5800 / $47.1500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$37.3900 / $49.5000 | Buy Now |