Part Details for APD111DNUW by IDEC Corporation
Overview of APD111DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD111DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8364
|
Newark | 30Mm Pilot Dome Fv 12V White Rohs Compliant: Yes |Idec APD111DNUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0300 / $59.7200 | Buy Now |
DISTI #
APD111DNUW-ND
|
DigiKey | 30MM PILOT DOME FV 12V WHITE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1200 | Buy Now |
DISTI #
199-APD111DNUW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 12V White | 0 |
|
$41.6900 / $49.8200 | Order Now |
DISTI #
71198776
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 12VAC/DC White | IDEC Corporation APD111DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.1000 / $61.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6100 / $47.1400 | Buy Now |
DISTI #
000000000006277861
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 12V White Min Qty: 1 | 0 |
|
$40.5400 / $44.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.6100 / $47.1400 | Buy Now |