Part Details for APD111DNUY by IDEC Corporation
Overview of APD111DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD111DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8365
|
Newark | 30Mm Pilot Dome Fv 12V Yellow Rohs Compliant: Yes |Idec APD111DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9300 / $62.7100 | Buy Now |
DISTI #
APD111DNUY-ND
|
DigiKey | 30MM PILOT DOME FV 12V YELLOW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2700 | Buy Now |
DISTI #
199-APD111DNUY
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 12V Yellow | 5 |
|
$39.3400 / $54.5100 | Buy Now |
DISTI #
71198777
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 12VAC/DC Yellow | IDEC Corporation APD111DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.7100 / $64.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.3900 / $49.5000 | Buy Now |
DISTI #
000000000006277862
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 12V Yellow Min Qty: 1 | 0 |
|
$42.5800 / $47.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.3900 / $49.5000 | Buy Now |