Part Details for APD1126DNUA by IDEC Corporation
Overview of APD1126DNUA by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD1126DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8366
|
Newark | Led Panel Indicator, Amber, 30Mm, 120Vac, Led Color:Amber, Operating Voltage:120Vac, Mounting Hole Dia:30Mm, Forward Current If:8.8Ma, Luminous Intensity:-, Product Range:Twnd Series Rohs Compliant: Yes |Idec APD1126DNUA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1000 / $67.2000 | Buy Now |
DISTI #
APD1126DNUA-ND
|
DigiKey | 30MM PILOT DOME TR 120V AMBER Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.4300 | Buy Now |
DISTI #
199-APD1126DNUA
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 120V Amber | 0 |
|
$47.6800 / $59.6400 | Order Now |
DISTI #
71198778
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Trans Amber | IDEC Corporation APD1126DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$55.9700 / $60.8300 | Buy Now |
|
Onlinecomponents.com |
9 In Stock |
|
$45.6600 / $60.4500 | Buy Now | |
DISTI #
77835987
|
Verical | APD1126DNUA Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 8 |
|
$65.1636 / $75.8469 | Buy Now |
DISTI #
000000000006277863
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 120V Amber Min Qty: 1 | 0 |
|
$51.9800 / $57.5800 | Buy Now |
DISTI #
3359618
|
element14 Asia-Pacific | LED PANEL INDICATOR, AMBER, 30MM, 120VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$48.6997 / $62.9810 | Buy Now |
DISTI #
3359618
|
Farnell | LED PANEL INDICATOR, AMBER, 30MM, 120VAC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$61.9471 / $72.8952 | Buy Now |
|
Master Electronics |
9 In Stock |
|
$45.6600 / $60.4500 | Buy Now |