Part Details for APD1126DNUS by IDEC Corporation
Overview of APD1126DNUS by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD1126DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8369
|
Newark | Led Panel Indicator, Blue, 30Mm, 120Vac, Led Color:Blue, Operating Voltage:120Vac, Mounting Hole Dia:30Mm, Forward Current If:8.8Ma, Luminous Intensity:-, Product Range:Twnd Series Rohs Compliant: Yes |Idec APD1126DNUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5600 / $79.4900 | Buy Now |
DISTI #
APD1126DNUS-ND
|
DigiKey | 30MM PILOT DOME TR 120V BLUE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9900 | Buy Now |
DISTI #
199-APD1126DNUS
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 120V Blue | 0 |
|
$54.2200 / $67.8300 | Order Now |
DISTI #
71198781
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Trans Blue | IDEC Corporation APD1126DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$63.6500 / $69.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.9300 / $68.7400 | Buy Now | |
DISTI #
000000000006277866
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 120V Blue Min Qty: 1 | 0 |
|
$59.1200 / $65.4900 | Buy Now |
DISTI #
3359622
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$58.4027 / $69.8558 | Buy Now |
DISTI #
3359622
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.1297 / $64.8599 | Buy Now |
|
Master Electronics | 0 |
|
$51.9300 / $68.7400 | Buy Now |