Part Details for APD1126DNUY by IDEC Corporation
Overview of APD1126DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD1126DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8371
|
Newark | 30Mm Pilot Dome Tr 120V Yellow Rohs Compliant: Yes |Idec APD1126DNUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7700 / $70.7400 | Buy Now |
DISTI #
APD1126DNUY-ND
|
DigiKey | 30MM PILOT DOME TR 120V YELLOW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.4300 | Buy Now |
DISTI #
199-APD1126DNUY
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 120V Yellow | 0 |
|
$55.9400 / $62.4200 | Order Now |
DISTI #
71198783
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Trans Yellow | IDEC Corporation APD1126DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6400 / $61.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6600 / $60.4500 | Buy Now |
DISTI #
000000000006277868
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 120V Yellow Min Qty: 1 | 0 |
|
$51.9800 / $57.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.6600 / $60.4500 | Buy Now |