Part Details for APD199DN-WS-120V by IDEC Corporation
Overview of APD199DN-WS-120V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for APD199DN-WS-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2870
|
Newark | Twtd Led Pl Rohs Compliant: Yes |Idec APD199DN-WS-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0100 / $54.1600 | Buy Now |
DISTI #
1885-APD199DN-WS-120V-ND
|
DigiKey | TWTD LED PL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2000 | Buy Now |
DISTI #
71626668
|
RS | TWTD LED PL | IDEC Corporation APD199DN-WS-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8600 / $47.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.5500 / $48.3900 | Buy Now |
DISTI #
000000000003367780
|
Sager | Industrial Panel Mount Indicators / Switch Indicators TWTD LED PL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.5500 / $48.3900 | Buy Now |