Part Details for APD2520SF4C03-P22 by Kingbright
Overview of APD2520SF4C03-P22 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for APD2520SF4C03-P22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APD2520SF4C03-P22CT-ND
|
DigiKey | 4.5X2.0MM INFRARED SMD LED Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
923 In Stock |
|
$0.2560 / $0.8800 | Buy Now |
DISTI #
604-APD2520SF4C03P22
|
Mouser Electronics | Infrared Emitters RoHS: Compliant | 1843 |
|
$0.2530 / $0.8700 | Buy Now |
DISTI #
000000000006389267
|
Sager | Infrared Emitters Min Qty: 1000 | 4000 |
|
$0.2600 / $0.2870 | Buy Now |
Part Details for APD2520SF4C03-P22
APD2520SF4C03-P22 CAD Models
APD2520SF4C03-P22 Part Data Attributes
|
APD2520SF4C03-P22
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APD2520SF4C03-P22
Kingbright
Infrared LED, 1.9mm, 1-Element, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 1.9 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 10 deg |