Part Details for APDA56-41SURKWA-F01 by Kingbright
Overview of APDA56-41SURKWA-F01 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for APDA56-41SURKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001395261
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for APDA56-41SURKWA-F01
APDA56-41SURKWA-F01 CAD Models
APDA56-41SURKWA-F01 Part Data Attributes:
|
APDA56-41SURKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APDA56-41SURKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, HYPER RED, 14.22mm, ROHS COMPLIANT, SMT, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 20 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |