Part Details for APDS-9102-L22 by Broadcom Limited
Overview of APDS-9102-L22 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APDS-9102-L22
APDS-9102-L22 CAD Models
APDS-9102-L22 Part Data Attributes
|
APDS-9102-L22
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9102-L22
Broadcom Limited
Linear Position Sensor, 1-Channel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -35 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
VCEsat-Max | 0.4 V |