-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Surface Mount, 3.94 X 2.36 MM, 1.35 MM HEIGHT, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2900A | Analog Devices | 16-ch LTC6561 Demo Board w/APD | |
ADL5317ACPZ-REEL7 | Analog Devices | APD Bias Controller and Curren | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4515
|
Newark | Sensor, Proximity, 100Mm, Digital, Sensor Output:Digital, Sensing Range Max:100Mm, Supply Voltage Dc Min:2.5V, Supply Voltage Dc Max:3.6V, Output Current:20Ma, Product Range:Apds-9190, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Broadcom APDS-9190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-2663-1-ND
|
DigiKey | SENSOR OPT 850NM IR 8 SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$2.1052 / $4.6600 | Buy Now |
DISTI #
APDS-9190
|
EBV Elektronik | Proximity Sensor Optical 100mm 2.5V to 3.6V 8-Pin SMD T/R (Alt: APDS-9190) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APDS-9190
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9190
Broadcom Limited
Photoelectric Sensor, Rectangular, Surface Mount, 3.94 X 2.36 MM, 1.35 MM HEIGHT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 2.36 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |