Part Details for APDS-9930-200 by Avago Technologies
Overview of APDS-9930-200 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APDS-9930-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ |
Part Details for APDS-9930-200
APDS-9930-200 CAD Models
APDS-9930-200 Part Data Attributes
|
APDS-9930-200
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
APDS-9930-200
Avago Technologies
PROXIMITY SENSOR-PHOTOELECTRIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Accuracy-Max (%) | 3% | |
Body Breadth | 2.36 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |