-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Surface Mount, 3.94 X 2.36 MM, 1.35 MM HEIGHT, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5795
|
Newark | Light & Proximity Sensor, Digital, 8Pin Rohs Compliant: Yes |Broadcom APDS-9930 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8630 / $2.1000 | Buy Now |
DISTI #
516-3479-1-ND
|
DigiKey | SENSOR OPT 625NM AMBIENT MODULE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$2.0700 | Buy Now |
DISTI #
SMC-APDS-9930
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11740 |
|
RFQ | |
DISTI #
APDS-9930
|
EBV Elektronik | Proximity Sensor Digital 100mm 2.2V to 3.6V 8-Pin SMD T/R (Alt: APDS-9930) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3677127RL
|
element14 Asia-Pacific | LIGHT & PROXIMITY SENSOR, DIGITAL, 8PIN RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1796 / $1.2529 | Buy Now |
DISTI #
3677127
|
element14 Asia-Pacific | LIGHT & PROXIMITY SENSOR, DIGITAL, 8PIN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1796 / $2.2347 | Buy Now |
DISTI #
3677127
|
Farnell | LIGHT & PROXIMITY SENSOR, DIGITAL, 8PIN RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9845 / $2.3334 | Buy Now |
DISTI #
3677127RL
|
Farnell | LIGHT & PROXIMITY SENSOR, DIGITAL, 8PIN RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.9845 / $1.0943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APDS-9930
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9930
Broadcom Limited
Photoelectric Sensor, Rectangular, Surface Mount, 3.94 X 2.36 MM, 1.35 MM HEIGHT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.94 X 2.36 MM, 1.35 MM HEIGHT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Accuracy-Max (%) | 3% | |
Body Breadth | 2.36 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for APDS-9930. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APDS-9930, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APDS-9930-140 | Photoelectric Sensor | Broadcom Limited | APDS-9930 vs APDS-9930-140 |