-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, 3%, Rectangular, Surface Mount, 3.94 X 2.36 MM, 1.35 MM HEIGTH, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2900A | Analog Devices | 16-ch LTC6561 Demo Board w/APD | |
ADL5317ACPZ-REEL7 | Analog Devices | APD Bias Controller and Curren | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4522
|
Newark | Digital Proximity Sensor, 100Mm, Smd, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Ambient Light Sensor Case Style:Dfn, No. Of Pins:8Pins, Operating Temperature Min:-30°C, Operating Temperature Max:85°C, Product Range:Apds-9950 Rohs Compliant: Yes |Broadcom APDS-9950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1300 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APDS-9950
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9950
Broadcom Limited
Photoelectric Sensor, 3%, Rectangular, Surface Mount, 3.94 X 2.36 MM, 1.35 MM HEIGTH, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Accuracy-Max (%) | 3% | |
Body Breadth | 2.36 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.33 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |