There are no models available for this part yet.
Overview of APE 1 F by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APE 1 F by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3746-APE1F-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT MOM Min Qty: 1 Lead time: 8 Weeks Container: Box |
375 In Stock |
|
$4.4110 / $7.8500 | Buy Now | |
DISTI #
APE1F
|
TME | Switch: push-button, Pos: 2, SPDT, 0.05A, 0.05A, OFF-(ON), Body: grey Min Qty: 1 | 0 |
|
$4.7500 / $8.3900 | RFQ | |
DISTI #
APE 1 F
|
Avnet Abacus | Switch Push Button ON Mom SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Contact PC Pins Thru-Hole (Alt: APE 1 F) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |