Part Details for APE2F-2M-10-Z by NIDEC Components
Overview of APE2F-2M-10-Z by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APE2F-2M-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8097
|
Newark | Pb Sw, Non Illum, Dpdt, 0.05A, 60V, Switch Operation:On-(On), Contact Configuration:Dpdt, Contact Voltage Ac Nom:60V, Contact Voltage Dc Nom:60V, Contact Current Max:50Ma, Switch Terminals:Solder, Product Range:Ape Series, Svhc:No Rohs Compliant: Yes |Nidec Components APE2F-2M-10-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$6.8500 / $8.5000 | Buy Now |
DISTI #
563-1184-ND
|
DigiKey | SWITCH PUSH DPDT 0.05A 60V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
193 In Stock |
|
$4.9647 / $7.5700 | Buy Now |
DISTI #
72154214
|
RS | Pushbutton Switch, DPDT, ON-(ON), Straight PC Terminal, 50mA@60VAC/DC, APE Serie | Nidec Components APE2F-2M-10-Z RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4900 / $7.8200 | RFQ |