Power Circuits
APE8865U5-18-HF
Advanced Power Electronics Corp
Description: IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 5 PIN, Fixed Positive Single Output LDO Regulator

Overview of APE8865U5-18-HF by Advanced Power Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for APE8865U5-18-HF by Advanced Power Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APE8865U5-18-HF by Advanced Power Electronics Corp

APE8865U5-18-HF
Advanced Power Electronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADVANCED POWER ELECTRONICS CORP
Part Package Code
SOIC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1 V
Dropout Voltage1-Nom
1 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.8 V
JESD-30 Code
R-PDSO-G5
Length
2 mm
Load Regulation-Max
0.02%
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.25 mm
Want to compare parts?
  1. APE8865U5-18-HF
    Advanced Power Electronics Corp
    IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 5 PIN, Fixed Positive Single Output LDO Regulator
    VS

Alternate Parts for APE8865U5-18-HF

This table gives cross-reference parts and alternative options found for APE8865U5-18-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APE8865U5-18-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APL550318VC-TRG Fixed Positive LDO Regulator, 1.8V, 1.05V Dropout, PDSO3, GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN American Power Devices Inc APE8865U5-18-HF vs APL550318VC-TRG
APL590118KC-TRG Fixed Positive LDO Regulator, 1.8V, 1.05V Dropout, PDSO8, GREEN, MS-012AA, SOP-8 American Power Devices Inc APE8865U5-18-HF vs APL590118KC-TRG
APL590218UC-TRG Fixed Positive LDO Regulator, 1.8V, 1.05V Dropout, PSSO2, GREEN, TO-252, 3 PIN American Power Devices Inc APE8865U5-18-HF vs APL590218UC-TRG
APL550219BC-TRG Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, PDSO5, GREEN, TO-178AA, SOT-23, 5 PIN American Power Devices Inc APE8865U5-18-HF vs APL550219BC-TRG
APL550219DC-TRG Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, PDSO4, GREEN, TO-243AA, SOT-89, 4 PIN American Power Devices Inc APE8865U5-18-HF vs APL550219DC-TRG
APL590219VC-TRG Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, PDSO4, GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN American Power Devices Inc APE8865U5-18-HF vs APL590219VC-TRG
APL590218U5C-TRG Fixed Positive LDO Regulator, 1.8V, 1.05V Dropout, PSSO5, GREEN, TO-252, 5 PIN American Power Devices Inc APE8865U5-18-HF vs APL590218U5C-TRG
APL550319KC-TRG Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, PDSO8, GREEN, MS-012AA, SOP-8 American Power Devices Inc APE8865U5-18-HF vs APL550319KC-TRG
APL550119UC-TRG Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, PSSO2, GREEN, TO-252, 3 PIN American Power Devices Inc APE8865U5-18-HF vs APL550119UC-TRG
APL590219DC-TRL Fixed Positive LDO Regulator, 1.9V, 1.05V Dropout, PSSO3, GREEN, TO-243AA, SOT-89, 3 PIN American Power Devices Inc APE8865U5-18-HF vs APL590219DC-TRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APE8865U5-18-HF by Advanced Power Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APE8865U5-18-HF by Advanced Power Electronics Corp

Select Manufacturer
Which Manufacturer of APE8865U5-18-HF would you like to use for your alert(s)?
  • Please alert me when APE8865U5-18-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APE8865U5-18-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APE8865U5-18-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APE8865U5-18-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APE8865U5-18-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APE8865U5-18-HF by Advanced Power Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: