Part Details for APECVA3010F3C by Kingbright
Overview of APECVA3010F3C by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APECVA3010F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002980997
|
Sager | Infrared Emitters IR 940nm 120 deg Water Clear 2 mW/sr | 0 |
|
Buy Now |
Part Details for APECVA3010F3C
APECVA3010F3C CAD Models
APECVA3010F3C Part Data Attributes
|
APECVA3010F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APECVA3010F3C
Kingbright
Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 2 mm |
Alternate Parts for APECVA3010F3C
This table gives cross-reference parts and alternative options found for APECVA3010F3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APECVA3010F3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZTNI56W-1 | Infrared LED, 2mm, 1-Element, 940nm, 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | SunLED Group | APECVA3010F3C vs XZTNI56W-1 |
KPL-3015F3C | 2mm, 1 ELEMENT, INFRARED LED, 940nm, 3 X 1.50 MM, 1.40 MM HEIGHT, SMD, 2 PIN | Kingbright | APECVA3010F3C vs KPL-3015F3C |
KP-3216F3C | 2mm, 1 ELEMENT, INFRARED LED, 940nm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | Kingbright | APECVA3010F3C vs KP-3216F3C |
KPL-3015SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3 X 1.50 MM, 1.40 MM HEIGHT, SMD, 2 PIN | Kingbright | APECVA3010F3C vs KPL-3015SF4C |
KP-3216SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | Kingbright | APECVA3010F3C vs KP-3216SF4C |