Part Details for APES11M-8A15-0LB22-X by ElectroCraft
Overview of APES11M-8A15-0LB22-X by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APES11M-8A15-0LB22-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | NEMA 11 Stepper-based linear actuator, 1.8 degree step angle, bi-polar windings, 11.3 oz-in holding torque, 1.5A/Phase, 3/16-24 ACME (3 Start), 0.125" lead | 9 |
|
$143.0000 | Buy Now |