Part Details for APF6-020-03.5-L-04-0-A-TR by Samtec Inc
Overview of APF6-020-03.5-L-04-0-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF6-020-03.5-L-04-0-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-APF6-020-03.5-L-04-0-A-TR-ND
|
DigiKey | CONN 0.635MM SKT 80POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$19.5100 | Buy Now |
DISTI #
APF6-020-03.5-L-04
|
Avnet Americas | 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APF6-020-03.5-L-04) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$10.6800 / $14.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.7400 / $14.6800 | Buy Now | |
DISTI #
APF6-020-03.5-L-04
|
Avnet Americas | 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APF6-020-03.5-L-04) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$10.6800 / $14.6800 | Buy Now |
DISTI #
000000000007197398
|
Sager | 0.635 MM PITCH ACCELERATE� HP HIGH-PERFORMANCE ARRAY SOCKET Min Qty: 1 | 0 |
|
$9.8900 / $14.6800 | Buy Now |
|
Master Electronics | 0 |
|
$6.7400 / $14.6800 | Buy Now | |
DISTI #
65314b948dd2dcafd6ab9464
|
Samtec | 0.635 mm Pitch AcceleRate® HP High-Performance Array Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.7400 / $14.6800 | Buy Now |
DISTI #
APF6-020-03.5-L-04-0-A-TR
|
Toby Electronics | APF6 - Samtec 0.635 mm Pitch AcceleRate® HP High-Performance Array Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$6.4361 / $14.9411 | Buy Now |