-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-APF6-060-03.5-S-04-2-A-TR-ND
|
DigiKey | 0.635 MM PITCH ACCELERATE HP HIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2400 | Buy Now |
DISTI #
APF6-060-03.5-S-04
|
Avnet Americas | - Tape and Reel (Alt: APF6-060-03.5-S-04) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Reel | 499 Factory Stock |
|
RFQ | |
DISTI #
200-APF6060035S42ATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Socket | 0 |
|
$25.8700 / $44.0700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Pitch AcceleRate® HP High-Performance Array Socket RoHS: Compliant | 499 Factory Stock |
|
$18.8700 / $36.1900 | Buy Now |
DISTI #
000000000006405605
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Socket Min Qty: 1 | 499 |
|
$21.9200 / $32.5100 | Buy Now |
DISTI #
APF6-060-03.5-S-04-2-A-TR
|
Avnet Abacus | - Tape and Reel (Alt: APF6-060-03.5-S-04-2-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Pitch AcceleRate® HP High-Performance Array Socket RoHS: Compliant | 499 Factory Stock |
|
$18.8700 / $36.1900 | Buy Now |
DISTI #
60814a07ea9cc00220dbeecc
|
Samtec | 0.635 mm Pitch AcceleRate® HP High-Performance Array Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 499 |
|
$18.4400 / $32.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APF6-060-03.5-S-04-2-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APF6-060-03.5-S-04-2-A-TR
Samtec Inc
Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.354 inch | |
Body Depth | 144 inch | |
Body Length | 1.201 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 460VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.087 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |