Part Details for APF6-100-03.5-L-04-2-TR by Samtec Inc
Overview of APF6-100-03.5-L-04-2-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF6-100-03.5-L-04-2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APF6-100-03.5-L-04
|
Avnet Americas | 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APF6-100-03.5-L-04) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 5 Factory Stock |
|
$32.3900 / $44.4900 | Buy Now |
DISTI #
200-APF6100035L042TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Socket | 0 |
|
$25.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5400 / $49.5300 | Buy Now |
DISTI #
000000000006405608
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Socket Min Qty: 1 | 5 |
|
$30.0000 / $44.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.5400 / $49.5300 | Buy Now |
DISTI #
611fff3992b304ebcf6cce28
|
Samtec | 0.635 mm Pitch AcceleRate® HP High-Performance Array Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 5 |
|
$25.2300 / $44.4900 | Buy Now |
Part Details for APF6-100-03.5-L-04-2-TR
APF6-100-03.5-L-04-2-TR CAD Models
APF6-100-03.5-L-04-2-TR Part Data Attributes
|
APF6-100-03.5-L-04-2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APF6-100-03.5-L-04-2-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.354 inch | |
Body Depth | 144 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 460VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.087 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |