Part Details for APG666-1-72-203-21 by Sensata Circuit Breakers
Overview of APG666-1-72-203-21 by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APG666-1-72-203-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 20A 250VAC/65VDC RoHS: Compliant |
1 In Stock |
|
$73.3200 / $174.9400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 20A 250VAC/65VDC RoHS: Compliant |
1 In Stock |
|
$73.3200 / $174.9400 | Buy Now |