Part Details for APGB0607B7G22C by Kingbright
Overview of APGB0607B7G22C by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APGB0607B7G22C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APGB0607B7G22CCT-ND
|
DigiKey | 0.65X0.65MM (0202) BI-COLOR BLUE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.3300 / $1.2600 | Buy Now |
DISTI #
604-APGB0607B7G22C
|
Mouser Electronics | Standard LEDs - SMD BLUE GREEN RoHS: Compliant | 3850 |
|
$0.4330 / $1.0300 | Buy Now |
DISTI #
APGB0607B7G22C
|
TTI | Standard LEDs - SMD BLUE GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3270 / $0.3490 | Buy Now |
DISTI #
000000000007224271
|
Sager | 0.65X0.65MM (0202) BI-COLOR BLUE/GREEN SMD LED Min Qty: 4000 | 50 |
|
$0.3140 / $0.4000 | Buy Now |