Part Details for APH-1308-G-R by Samtec Inc
Overview of APH-1308-G-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-8282-11D | Amphenol Communications Solutions | Paladin 8-Pair, 8 Column, Right Angle Receptacle, Signal Module, NiS | |
130-8262-15D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS | |
130-8282-15D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 8 Column, Right Angle Receptacle, Signal Module, NiS |
Price & Stock for APH-1308-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-APH-1308-G-R-ND
|
DigiKey | APH-1308-G-R Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$11.8500 | Buy Now |
DISTI #
000000000005066005
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for APH-1308-G-R
APH-1308-G-R CAD Models
APH-1308-G-R Part Data Attributes
|
APH-1308-G-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APH-1308-G-R
Samtec Inc
IC Socket, DIP8, 8 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (50) | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP8 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |