Part Details for APH-199-14-15-E by European Thermodynamics Limited
Overview of APH-199-14-15-E by European Thermodynamics Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APH-199-14-15-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2102
|
Newark | Peltier Module, 88.4W, 40 X 40 X 3.9Mm, Transducer Function:Thermoelectric Cooler, Power Rating:88.4W, Internal Resistance:-, Current Max @ Diff Temperature Max:6.5A, Voltage Max @ Diff Temperature Max:24.1V, Temperature Difference Rohs Compliant: Yes |European Thermodynamics APH-199-14-15-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$43.8200 / $58.8000 | Buy Now |